surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437408-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437408-1

TE Connectivity / AMP Brand

Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY real time   
1-24 :$58.11
25-99 :$53.96
100-499 :$50.36
500-999 :$37.64
1,000 + :$28.63
1,489 can ship today
In our stock 
In Stock quantities placed in the next
8 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437408-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: RSB6VP181202
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Through Hole
Number of Circuits: 18
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 172.94 x 15.49 x 17.47 mm
Customers Who Bought 2-1437408-1 Also Bought
DESCRIPTION
Conn Barrier Strip 18 POS 9.53mm Solder ST Thru-Hole 20A/Contact

Product Highlights
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle

Search Keywords:

pcb, printed circuit board, power, terminal block
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?