2-1437402-6 TE Connectivity / AMP Brand | Connector Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437402-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437402-6

TE Connectivity / AMP Brand

L03=#6-32 STAINLESS BH SCREW

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-749 :$0.168
750-1,499 :$0.142
1,500-2,499 :$0.128
2,500-4,999 :$0.115
5,000-9,999 :$0.110
10,000-19,999 :$0.104
20,000 + :$0.099
In Stock: 7,246
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 7,246?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437402-6
RoHS: Yes
HTS: 7318156070
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Hardware
Dimension: N/A
Operating Temperature: N/A
Customers Who Bought 2-1437402-6 Also Bought
DESCRIPTION
L03=#6-32 STAINLESS BH SCREW

Product Highlights
  • Accessory Type = Hardware
  • Tri-Barrier Block Series
  • Used With #6 Series, Used With JC6, Used With RSB6, Used With SSB6, Used With SSB7
  • Block or Strip Style = Barrier Strips
  • Hardware Type = Steel Binding Combo Head Screw
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less