2-1437390-7 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437390-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437390-7

TE Connectivity / AMP Brand

211=H D SECTIONAL BLOCK

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$10.31
25-99 :$9.80
100-119 :$9.31
120-239 :$8.84
240-359 :$5.44
360-479 :$4.31
480 + :$4.22
In Stock: 395
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 395?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437390-7
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: NEMA
Mounting: Cable Mount
Gender: N/A
Termination Method: Screw
Pitch: 14.22 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 35/Contact A
Wire Size: N/A
Operating Temperature: 150(Max) °C
Customers Who Bought 2-1437390-7 Also Bought
DESCRIPTION
211=H D SECTIONAL BLOCK

Product Highlights
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
  • Contact Type = Strap Screw
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less