2-1437381-0 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1437381-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1437381-0

TE Connectivity / AMP Brand

2B102=1 PIECE TERMINAL BLOCK

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$30.42
25-49 :$28.90
50-99 :$27.46
100-149 :$16.90
150-199 :$13.38
200 + :$13.11
In Stock: 72
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 72?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437381-0
RoHS: Yes
HTS: 8536694030
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: NEMA
Mounting: Cable Mount
Gender: N/A
Termination Method: Screw
Pitch: 16 mm
Number of Circuits: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 50/Contact A
Wire Size: 8-18 AWG
Operating Temperature: 105(Max) °C
Customers Who Bought 2-1437381-0 Also Bought
DESCRIPTION
2B102=1 PIECE TERMINAL BLOCK

Product Highlights
  • B100 Series Block Series
  • Terminal Block (one piece)
  • Block Type = Standard
  • Heavy Industrial Application
  • Contact Type = Brass Strap Screw
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less