surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437186-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437186-9

TE Connectivity / AMP Brand

FFC Jumper Cable 15Conductors 2.54mm 24AWG Copper 3A 300VAC

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
862 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437186-9
RoHS: Yes
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: FST
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 3A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: -40°C to 150°C
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 15
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 2-1437186-9 Also Bought
DESCRIPTION
FFC Jumper Cable 15Conductors 2.54mm 24AWG Copper 3A 300VAC

Product Highlights
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 25.40 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A

Search Keywords:

contact reliability, low height profile, compatibility with pick and place equipment, vibration-proof, round-to-flat, board to board, flat flex wire,
PART CLASSIFICATION DATA
HTS: 8544493080
ECCN: EAR99
DID YOU KNOW?