surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1437020-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1437020-0

TE Connectivity / AMP Brand

609-0630=FSKT IDC S 06 30AU PL

PRICING per piece  AVAILABILITY real time   
1-24 :$19.07
25-99 :$18.12
100-249 :$17.21
250-499 :$16.35
500-749 :$8.66
750-999 :$6.09
1,000 + :$5.97
Request Quote
1 can ship today
In our stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1437020-0
RoHS: No
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 1437020
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: -55 to 125 °C
Dimension: 12.09 x 7 x 12.37 mm
Customers Who Bought 2-1437020-0 Also Bought
DESCRIPTION
609-0630=FSKT IDC S 06 30AU PL

Product Highlights
  • Connector Type = AMP-LATCH
  • Number of Positions = 6
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?