2-1423678-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423678-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423678-0

TE Connectivity / AMP Brand

W23-X1A1A-20=CKTBKR,THERM,PB,SCW,BUSH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$36.32
25-49 :$34.50
50-74 :$21.23
75-99 :$16.81
100 + :$16.47
In Stock: 75
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
MOQ for out of Stock Qty: 25
Need More than 75?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423678-0
RoHS: Yes
HTS: 8536200020
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Actuator Type: Push-Pull
Button Color: Blk w/White Amp Rate Mark & White Trip Band
Circuit Breaker Style: Push-Pull Button
Circuit Breaker Type: Thermal
Circuit Function: Series Trip
Current Rating: 20 A
Earthing Switch: Without
Illuminated: No
Illumination Type: No Light
Interrupt Capacity: 1000A @ 50VDC or 120VAC
Mounting Bushing: 3/8-24 Threaded Bushing .375" [9.53mm] Long, Silver Color
Mounting Hardware Packaging: Assembled to Bushing
Mounting Options: Knurled Nut/Hex Nut
Mounting Type: Panel Mount
Number of Poles: 1
Panel Cutout: .375 – .386 (Diameter) in
Product Type: Circuit Breaker
Termination Type: 8-32 Screws 90° to Each Other
Trip Time at 200%: 6 – 22 seconds
Voltage Rating AC: 240 VAC
Voltage Rating DC: 50 VDC
Customers Who Bought 2-1423678-0 Also Bought
DESCRIPTION
W23-X1A1A-20=CKTBKR,THERM,PB,SCW,BUSH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less