2-1423675-2 TE Connectivity / AMP Brand | Circuit Breakers
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423675-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423675-2

TE Connectivity / AMP Brand

Circuit Breaker Thermal 1Pole 7A 250VAC

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 1,054
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423675-2
RoHS: Unknown
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Thermal
Voltage Rating: 250 VAC
Number of Poles: 1
Current Rating: 7 A
Terminal Design: Quick Connect
Operating Temperature: 0 to 60 °C
Mounting: Panel Mount
Customers Who Bought 2-1423675-2 Also Bought
DESCRIPTION
Circuit Breaker Thermal 1Pole 7A 250VAC
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less