2-1423673-1 TE Connectivity / AMP Brand | Circuit Breakers
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423673-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423673-1

TE Connectivity / AMP Brand

W51-C161A1-15=CKTBKR,THERM,ROC

Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$3.51
500-749 :$2.16
750-999 :$1.71
1,000 + :$1.68
In Stock: 22,532
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 250
Need More than 22,532?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423673-1
RoHS: Yes
HTS: 8536200020
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Thermal
Voltage Rating: 125 VAC
Number of Poles: 1
Current Rating: 15 A
Terminal Design: PC Pin
Operating Temperature: 0 to 60 °C
Customers Who Bought 2-1423673-1 Also Bought
DESCRIPTION
W51-C161A1-15=CKTBKR,THERM,ROC
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less