2-1423166-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423166-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423166-8

TE Connectivity / AMP Brand

7024VC=RLY,STD,OFF,4P,32V,15S

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$516.92
2-4 :$491.08
5-9 :$417.42
10-24 :$380.59
25-49 :$368.31
50 + :$343.75
In Stock: 6
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 6?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423166-8
RoHS: No
HTS: 8536490080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Contact Current Rating: 10A@240VAC A
Delay Time: 1.5 – 15 seconds
Dimensions (L x W x H) (Approximate): 4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Input Voltage: 32 VDC
Mode of Operation: Off-Delay
Mounting Type: Mounting Bracket
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Repeatability (Max): ±5 %
Termination Type: Screw Terminal
Type of Control: Knob
Customers Who Bought 2-1423166-8 Also Bought
DESCRIPTION
7024VC=RLY,STD,OFF,4P,32V,15S
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less