2-1423164-9 TE Connectivity / AMP Brand | Timer Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423164-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423164-9

TE Connectivity / AMP Brand

7022PHM=RLY,STD,OFF,2P,125VDC

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$501.51
2-4 :$476.43
5-9 :$404.97
10-24 :$369.24
25-49 :$357.33
50 + :$333.51
In Stock: 1
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423164-9
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: 125 V
AC Coil Voltage: N/A
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Customers Who Bought 2-1423164-9 Also Bought
DESCRIPTION
7022PHM=RLY,STD,OFF,2P,125VDC
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less