2-1423162-1 TE Connectivity / AMP Brand | Timer Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423162-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423162-1

TE Connectivity / AMP Brand

7022BB=RLY,STD,OFF,2P,240VAC,

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 5
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423162-1
RoHS: No
HTS: 8536490075
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: N/A
AC Coil Voltage: 110,120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Customers Who Bought 2-1423162-1 Also Bought
DESCRIPTION
7022BB=RLY,STD,OFF,2P,240VAC,
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less