2-1423157-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423157-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423157-7

TE Connectivity / AMP Brand

7012AKX=RLY,STD,ON,2P,120VAC,3

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$472.01
2-4 :$448.41
5-9 :$381.15
10-24 :$347.52
25-49 :$336.32
50 + :$313.89
In Stock: 1
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423157-7
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Actuating System: AC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Delay Time: 1 – 300 seconds
Dimensions (L x W x H) (Approximate): 4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
Input Voltage: 110 VAC, 120 VAC
Mode of Operation: On-Delay
Mounting Type: Panel Mount
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Option: Hardware and Adjustment for Horizontal Operation
Product Category: Electromechanical Relays
Product Type: Relay
Relay Type: Time Delay
Repeatability (Max): ±10 %
Termination Type: Screw Terminals
Timing Range (Off-Time): 1 – 300 seconds
Type of Control: Knob
Customers Who Bought 2-1423157-7 Also Bought
DESCRIPTION
7012AKX=RLY,STD,ON,2P,120VAC,3
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less