2-1423157-4 TE Connectivity / AMP Brand | Timer Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423157-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423157-4

TE Connectivity / AMP Brand

7012AK=RLY,STD,ON,2P,120VAC,30

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$374.80
2-4 :$356.06
5-9 :$302.65
10-24 :$275.95
25-49 :$267.05
50 + :$249.24
In Stock: 31
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 31?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423157-4
RoHS: No
HTS: 8536490080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: N/A
AC Coil Voltage: 110,120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Customers Who Bought 2-1423157-4 Also Bought
DESCRIPTION
7012AK=RLY,STD,ON,2P,120VAC,30

Product Highlights
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less