2-1423157-0 TE Connectivity / AMP Brand | Timer Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1423157-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1423157-0

TE Connectivity / AMP Brand

7012AH=RLY,STD,ON,2P,120VAC,30

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$495.32
2-4 :$470.56
5-9 :$399.97
10-24 :$364.68
25-49 :$352.92
50 + :$329.39
In Stock: 15
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 15?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1423157-0
RoHS: No
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Panel Mount
Type: Time Delay Relay
Contact Arrangement: DPDT
DC Coil Voltage: N/A
AC Coil Voltage: 110,120 V
Contact Form: 2 Form C
Maximum Current Rating: 10 A
Termination Style: Screw Terminal
Customers Who Bought 2-1423157-0 Also Bought
DESCRIPTION
7012AH=RLY,STD,ON,2P,120VAC,30

Product Highlights
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less