2-1419129-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1419129-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$1.42
25-99 :$1.35
100-249 :$1.28
250-499 :$1.22
500-749 :$0.91
750-999 :$0.85
1,000 + :$0.83
In Stock: 3,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 3,000?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419129-5
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 200 mW
Coil Power Rating Class: 150 – 200 mW
Coil Resistance: 720 Ω
Coil Special Features: Sensitive Version , UL Coil Insulation Class B
Coil Voltage Rating: 12 VDC
Contact Arrangement: 1 Form A (NO)
Contact Current Class: 16 A, 5 – 10 A
Contact Current Rating (Max): 8 A
Contact Limiting Breaking Current: 8 A
Contact Limiting Continuous Current: 8 A
Contact Limiting Making Current: 8 A
Contact Limiting Short-Time Current: 8 A
Contact Material: AgNi90/10
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5 V
Contact Switching Voltage (Max): 277 VAC, 30 VDC
Contact Voltage Rating: 250 VAC, 30 VDC
Environmental Ambient Temperature (Max): 70 °C, 158 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTII
Height: .579 in, 14.7 mm
Height Class (Mechanical): 14 – 15 mm
Insulation Clearance Between Contact & Coil: .303 in, 7.7 mm
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Between Contact & Coil: .37 in, 9.4 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 3500 – 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 4000 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Special Features: Tracking Index of Relay Base PTI250
Length: .717 in, 18.2 mm
Length Class (Mechanical): 16 – 20 mm
Packaging Method: Box & Tray , Tray
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Terminal Type: PCB-THT
Weight: 9 g, .318 oz
Width: .4 in, 10.2 mm
Width Class (Mechanical): 10 – 12 mm
Customers Who Bought 2-1419129-5 Also Bought
DESCRIPTION
OJ-SS-112LMH,000

Product Highlights
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • OJ Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 8 A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less