2-1419128-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1419128-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$1.31
100-199 :$1.00
200-299 :$0.90
300-499 :$0.85
500-999 :$0.81
1,000-4,999 :$0.75
5,000-9,999 :$0.69
10,000 + :$0.65
In Stock: 1,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1,000?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419128-8
RoHS: Yes
HTS: 8466948585
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 450 mW
Coil Power Rating Class: 400 – 500 mW
Coil Resistance: 55.6 Ω
Coil Special Features: UL Coil Insulation Class B
Coil Voltage Rating: 5 VDC
Contact Arrangement: 1 Form A (NO)
Contact Current Class: 16 A, 2 – 5 A
Contact Current Rating (Max): 5 A
Contact Limiting Breaking Current: 5 A
Contact Limiting Continuous Current: 5 A
Contact Limiting Making Current: 5 A
Contact Limiting Short-Time Current: 5 A
Contact Material: W + AgSnO2
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5 V
Contact Switching Voltage (Max): 277 VAC, 30 VDC
Contact Voltage Rating: 250 VAC, 30 VDC
Environmental Ambient Temperature (Max): 85 °C, 185 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTII
Height: .579 in, 14.7 mm
Height Class (Mechanical): 14 – 15 mm
Insulation Clearance Between Contact & Coil: .125 in, 3.2 mm
Insulation Clearance Class: 0 – 2.5 mm
Insulation Creepage Between Contact & Coil: .141 in, 3.6 mm
Insulation Creepage Class: 3 – 5.5 mm
Insulation Initial Dielectric Between Coil & Contact Class: 2500 – 3000 V
Insulation Initial Dielectric Between Contacts & Coil: 3000 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Special Features: Tracking Index of Relay Base PTI250
Length: .717 in, 18.2 mm
Length Class (Mechanical): 16 – 20 mm
Packaging Method: Box & Tray , Tray
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Terminal Type: PCB-THT
Weight: 9 g, .318 oz
Width: .4 in, 10.2 mm
Width Class (Mechanical): 10 – 12 mm
Customers Who Bought 2-1419128-8 Also Bought
DESCRIPTION
OJE-SS-105DM,000
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less