2-1419106-7 TE Connectivity / AMP Brand | Relay Sockets & Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1419106-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1419106-7

TE Connectivity / AMP Brand

27E895=SOCKET,K10,8,QC,POLY,NA

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$6.35
10-19 :$5.71
20-29 :$5.43
30-49 :$5.16
50-99 :$4.90
100-499 :$4.74
500 + :$4.19
In Stock: 767
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 767?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419106-7
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Relay Socket
Number of Contacts: 2
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Mounting: Panel Mount
Operating Temperature: N/A
Customers Who Bought 2-1419106-7 Also Bought
DESCRIPTION
27E895=SOCKET,K10,8,QC,POLY,NA

Product Highlights
  • Socket
  • K10 Series
  • Number of Poles = 2
  • Terminal Type = Screw, DIN Rail Snap-Mount
  • Without Grounding Provision
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less