2-1419106-0 TE Connectivity / AMP Brand | Relay Sockets & Accessories
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

2-1419106-0

TE Connectivity / AMP Brand

Conn Relay Socket SKT 8 POS Solder ST

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$2.08
15-24 :$1.88
25-49 :$1.78
50-99 :$1.69
100-499 :$1.61
500-999 :$1.56
1,000 + :$1.36
In Stock: 120
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 50
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 170?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419106-0
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Relay Socket
Number of Contacts: 8
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Mounting: Panel Mount
Operating Temperature: N/A
Customers Who Bought 2-1419106-0 Also Bought
DESCRIPTION
Conn Relay Socket SKT 8 POS Solder ST

Product Highlights
  • Socket
  • K10 Series
  • Socket Type = Panel Mount
  • 2 Poles
  • Terminal Configuration = Solder

Search Keywords:

relay connectors
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less