2-1419104-2 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1419104-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$3.74
50-149 :$3.37
150-249 :$3.20
250-499 :$3.04
500-999 :$2.80
1,000-4,999 :$2.32
5,000-9,999 :$1.94
10,000 + :$1.67
In Stock: 1,245
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1,245?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1419104-2
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 48 V
Contact Arrangement: SPST-NO
Maximum Current Rating: 30 A
Mounting: Through Hole
Termination Style: Quick Connect/PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Customers Who Bought 2-1419104-2 Also Bought
DESCRIPTION
T9AS1D22-48

Product Highlights
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less