2-1393844-7 TE Connectivity / AMP Brand | Power Relays (20 Amps to 99.9 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393844-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$14.13
10-24 :$13.37
25-49 :$13.24
50-99 :$12.42
100-418 :$12.17
419 + :$12.08
In Stock: 352
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
On Order: 200
Can ship 3/19/18  
Need More than 552?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393844-7
RoHS: Yes
HTS: 8536410050
COO: RO
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Maximum Current Rating: 25 A
Mounting: Bracket Mount
Termination Style: 0.25Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -45 to 65 °C
Customers Who Bought 2-1393844-7 Also Bought
DESCRIPTION
RM805024

Product Highlights
  • Relay Type = Power Relay
  • Relay Style = Power
  • RM8 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less