2-1393844-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393844-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$17.37
5-9 :$16.49
10-19 :$15.67
20-99 :$14.89
100-499 :$11.92
500-999 :$10.51
1,000 + :$9.92
In Stock: 1
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 1?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393844-0
RoHS: Yes
HTS: 8536410050
COO: RO
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 1700 mW
Coil Power Rating Class: 1500 mW
Coil Resistance: 345 Ω
Coil Special Features: UL Coil Insulation Class B
Coil Voltage Rating: 24 VDC
Contact Arrangement: 3 Form C (CO)
Contact Current Class: 10 – 20 A, 16 A
Contact Current Rating (Max): 16 A
Contact Limiting Breaking Current: 16 A
Contact Limiting Continuous Current: 16 A
Contact Limiting Making Current: 40 A
Contact Limiting Short-Time Current: 16 A
Contact Material: AgCdO
Contact Number of Poles: 3
Contact Switching Load (Min): 100mA @ 24V
Contact Switching Voltage (Max): 440 VAC
Contact Voltage Rating: 400 VAC
Environmental Ambient Temperature (Max): 60 °C, 140 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTI
Height: 1.909 in, 48.5 mm
Height Class (Mechanical): 40 – 50 mm
Insulation Clearance Between Contact & Coil: .157 in, 4 mm
Insulation Clearance Class: 2.5 – 4 mm
Insulation Creepage Between Contact & Coil: .587 in, 14.9 mm
Insulation Creepage Class: 8 mm
Insulation Initial Dielectric Between Adjacent Contacts: 2500 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 1500 – 2500 V
Insulation Initial Dielectric Between Contacts & Coil: 2500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1500 Vrms
Insulation Special Features: 4000V Initial Surge Withstand Voltage between Contacts & Coil
Length: 1.515 in, 38.5 mm
Length Class (Mechanical): 35 – 40 mm
Operating Temperature Range: -40 – 60 °C
Packaging Method: Carton
Power Relay Type: Industrial Panel Plug-In
Relay Mounting Type: DIN Rail
Terminal Type: Plug-In , Quick Connect
Weight: 81 g, 2.859 oz
Width: 1.398 in, 35.5 mm
Width Class (Mechanical): 30 – 40 mm
Customers Who Bought 2-1393844-0 Also Bought
DESCRIPTION
RM738024

Product Highlights
  • RM2/3/7 Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating = 16 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less