2-1393819-0 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393819-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393819-0

TE Connectivity / AMP Brand

V23162B 726B110

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$506.59
3-4 :$481.27
5-7 :$355.40
8-9 :$263.78
10 + :$258.49
In Stock: 5
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 5?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393819-0
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 450 mW
Coil Power Rating Class: 600 – 800 m W
Coil Resistance: 3200 Ω
Coil Type: Monostable
Coil Voltage Rating: 24 VAC
Contact Arrangement: 2 Form A (NO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 5 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Material: Nickel
Contact Number of Poles: 4
Contact Plating Material: Gold Flash
Contact Switching Voltage (Max): 125 VAC, 150 VDC
Contact Voltage Rating: 125 VAC, 150 VDC
Environmental Ambient Temperature (Max): 70 °C, 158 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTV
Height: 1.181 in, 30 mm
Height Class (Mechanical): 25 – 30 mm
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 500 Vrms
Insulation Initial Resistance: 1000000 MΩ
Length: 1.181 in, 30 mm
Length Class (Mechanical): 25 – 30 mm
Mounting Type: Printed Circuit Board
Operating Temperature Range: -40 – 70 °C
Packaging Method: Box & Carton
Performance Type: Standard
Power Consumption: 800 mW
Product Type: Relay
Relay Style: Cradle N Relay
Relay Type: Cradle N Relay V23154/V23162
Terminal Type: Plug-In , Solder
Termination Type: Solder Terminals
Weight: 35 g, 1.058 oz
Width: .748 in, 19 mm
Width Class (Mechanical): 16 – 20 mm
Customers Who Bought 2-1393819-0 Also Bought
DESCRIPTION
V23162B 726B110

Product Highlights
  • V23162/Cradle Relay N, Herm. Sealed Series
  • DC Actuating System
  • Input Voltage = 48 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less