2-1393793-4 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393793-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393793-4

TE Connectivity / AMP Brand

V23105A5507A201

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.75
25-124 :$2.48
125-249 :$2.23
250-499 :$2.12
500-999 :$2.01
1,000-4,999 :$1.85
5,000-9,999 :$1.61
10,000 + :$1.40
302 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
2 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393793-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Signal Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 250 V
Family: V23105
Relay Construction: Non-Latching
Contact Material: Silver Nickel/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 11.71 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 4.1 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: 33.6 VDC
Product Weight: 6 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,125 W|VA
Operating Temperature: -25 to 60 °C
Dimension: 20.2 x 10 x 11 mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1393793-4 Also Bought
DESCRIPTION
V23105A5507A201

Product Highlights
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: CH
ECCN: EAR99