2-1393789-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393789-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393789-2

TE Connectivity / AMP Brand

V23079H1205B301

Supplier Image
PRICING per piece  AVAILABILITY real time   
625-1,249 :$6.19
1,250-1,874 :$3.28
1,875-2,499 :$2.31
2,500 + :$2.26
In Stock: 2,500
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 625
Need More than 2,500?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393789-2
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Actuating System: DC
Additional Features: Short Terminals
Coil Magnetic System: Bistable, 2 Coils, Polarized
Coil Power Rating (DC): 845 mW
Coil Power Rating Class: 100 – 150 m W
Coil Resistance: 4114 Ω
Coil Type: Bistable, 2 Coils
Contact Arrangement: 2 Form C (CO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 2 A
Contact Limiting Breaking Current: 2 A
Contact Limiting Continuous Current: 2 A
Contact Limiting Making Current: 2 A
Contact Limiting Short-Time Current: 2 A
Contact Material: AgNi+Au
Contact Number of Poles: 2
Contact Plating Material: Gold
Contact Special Features: Bifurcated/Twin Contacts
Contact Switching Load (Min): 10mA @ .2V
Contact Switching Voltage (Max): 250 VAC, 220 VDC
Contact Voltage Rating: 250 VAC, 220 VDC
Environmental Ambient Temperature (Max): 85 °C
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height: .409 in, 10.4 mm
Height Class (Mechanical): 10 – 11 mm
Insulation Clearance Between Contact and Coil: .051 in, 1.3 mm
Insulation Clearance Class: 0 – 2.5 mm
Insulation Creepage Between Contact and Coil: .098 in, 2.5 mm
Insulation Creepage Class: 1.5 – 3 mm
Insulation Initial Dielectric Between Adjacent Contacts: 1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class: 1000 V – 1500 VA
Insulation Initial Dielectric Between Contacts and Coil: 1500 Vrms
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 1000 MΩ
Insulation Special Features: 2500V Initial Surge Withstand Voltage between Contacts & Coil
Length: .571 in, 14.5 mm
Length Class (Mechanical): 14 – 16 mm
Mounting Type: Printed Circuit Board
Operating Temperature Range: -40 – 85 °C
Packaging Method: Reel
Performance Type: Standard
Power Consumption: 140 mW
Product Type: Relay
Relay Style: P2 V23079 Relay
Relay Type: P2 Relay V23079
Terminal Type: PCB-SMT
Termination Type: Surface Mount
Voltage Standing Wave Ration (HF Parameter): 1.04 @ 100MHz , 1.4dB @ 900 MHz
Weight: 2.8 g, .0988 oz
Width: .283 in, 7.2 mm
Width Class (Mechanical): 6 – 8 mm
Customers Who Bought 2-1393789-2 Also Bought
DESCRIPTION
V23079H1205B301
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less