2-1393779-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393779-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393779-4

TE Connectivity / AMP Brand

V23101D 102A201

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.42
25-99 :$6.09
100-155 :$5.78
156-312 :$5.50
313-468 :$3.37
469-624 :$2.67
625 + :$2.62
In Stock: 425
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 425?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393779-4
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Actuating System: DC
Coil Magnetic System: Monostable, DC
Coil Power Rating (DC): 807 mW
Coil Power Rating Class: 400 – 500 m W
Coil Resistance: 20 Ω
Coil Type: Monostable
Contact Arrangement: 1 Form C (CO)
Contact Current Class: 0 – 2 A
Contact Current Rating: 1.25 A
Contact Limiting Breaking Current: 1.25 A
Contact Limiting Continuous Current: 1.25 A
Contact Limiting Making Current: 1.25 A
Contact Limiting Short-Time Current: 1.25 A
Contact Material: Nickel-Palladium
Contact Number of Poles: 1
Contact Plating Material: Gold
Contact Switching Load (Min): 10mA @ .02V
Contact Switching Voltage (Max): 125 VAC, 120 VDC
Contact Voltage Rating: 125 VAC, 120 VDC
Environmental Ambient Temperature (Max): 85 °C
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height: .453 in, 11.5 mm
Height Class (Mechanical): 11 – 12 mm
Insulation Initial Dielectric Between Coil & Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 750 Vrms
Insulation Initial Resistance: 1000 MΩ
Length: .61 in, 15.49 mm
Length Class (Mechanical): 14 – 16 mm
Mounting Type: Screw Mount , Socket
Operating Temperature Range: -40 – 85 °C
Packaging Method: Box & Tube , Tube
Performance Type: Standard
Power Consumption: 200 mW
Product Type: Relay
Relay Style: W11 V23101 Signal Relay
Relay Type: W11 Relay V23101
Terminal Type: PCB-THT
Termination Type: Through Hole
Weight: 4 g, .141 oz
Width: .413 in, 10.5 mm
Width Class (Mechanical): 10 – 12 mm
Customers Who Bought 2-1393779-4 Also Bought
DESCRIPTION
V23101D 102A201
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less