2-1393774-1 TE Connectivity / AMP Brand | Signal Relays (Dry to 3 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393774-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393774-1

TE Connectivity / AMP Brand

V23026C1052B201

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-39 :$4.88
40-279 :$4.40
280-519 :$3.96
520-999 :$3.76
1,000-1,999 :$3.57
2,000-4,999 :$3.29
5,000-9,999 :$2.86
10,000 + :$2.48
In Stock: 24
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 24?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393774-1
RoHS: Yes
HTS: 8536410050
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Relay Construction: Latching Single Coil
AC Coil Voltage: N/A
DC Coil Voltage: 9 V
Contact Arrangement: SPDT
Maximum Current Rating: 1 A
Mounting: Through Hole
Operating Temperature: -40 to 85 °C
Dimension: 13 x 7.6 x 6.9 mm
Termination Style: PC Pin
Coil Current: 2 mA
Contact Form: 1 Form C
Customers Who Bought 2-1393774-1 Also Bought
DESCRIPTION
V23026C1052B201
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less