2-1393771-0 TE Connectivity / AMP Brand | Reed Relays
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393771-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393771-0

TE Connectivity / AMP Brand

JWD-171-5=REED RELAYS

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$9.63
25-74 :$8.67
75-124 :$8.23
125-249 :$7.82
250-999 :$7.43
1,000-3,999 :$6.72
4,000-4,999 :$6.51
5,000 + :$6.11
In Stock: 2,241
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Factory Stock: 1,675
Can ship 3/5/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
Need More than 3,916?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393771-0
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Dry
DC Coil Voltage: 24 V
Contact Arrangement: SPST-NO
Maximum AC Switching Voltage: N/A
Maximum DC Switching Voltage: 100 V
Maximum Carry Current: N/A
Maximum Switching Current: 0.5 A
Maximum Switching Power: 10 W
Package Type: DIP
Terminal Type: PC Pin
Customers Who Bought 2-1393771-0 Also Bought
DESCRIPTION
JWD-171-5=REED RELAYS

Product Highlights
  • Relay Type = General Purpose
  • Relay Style = General
  • JWD/JWS Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less