2-1393767-3 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393767-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

2-1393767-3

TE Connectivity / AMP Brand

Electromechanical Relay 6VDC 200Ohm 3A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay

Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
In Stock: 47
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393767-3
RoHS: Unknown
HTS: 8536410020
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 6 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 75 °C
Coil Resistance: 200 Ohm
Customers Who Bought 2-1393767-3 Also Bought
DESCRIPTION
Electromechanical Relay 6VDC 200Ohm 3A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay

Product Highlights
  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 A
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less