2-1393767-1 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393767-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$30.24
13-24 :$28.73
25-37 :$22.41
38-49 :$19.66
50 + :$19.26
In Stock: 12
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 12?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393767-1
RoHS: Yes
HTS: 8536410020
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 70 V
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 75 °C
Coil Resistance: 2.5 KOhm
Customers Who Bought 2-1393767-1 Also Bought
DESCRIPTION
R10-E2Y2-J2.5K=R10
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less