surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393640-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393640-4

TE Connectivity / AMP Brand

V42254B2102C960=PC612 FEDERLEI

PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$9.63
2,000-2,999 :$4.92
3,000-3,999 :$3.35
4,000 + :$3.28
0 (sold out)
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Minimum Order: 1000
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393640-4
RoHS: Yes
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1393640
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 94.6 x 10.6 x 11.55 mm
ACCESSORIES (7)
Customers Who Bought 2-1393640-4 Also Bought
DESCRIPTION
V42254B2102C960=PC612 FEDERLEI

Product Highlights
  • Type C Connectors
  • Receptacle
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?