surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2-1393478-8

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$8.65
25-99 :$8.48
100-249 :$8.31
250 + :$7.78
236 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393478-8
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: 2.76 mm
Number of Terminals: 37
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: N/A
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 69.7 x 15 x 12.93 mm
Shell Size: N/A
Shell Material/Plating: N/A
Customers Who Bought 2-1393478-8 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: US
ECCN: EAR99
DID YOU KNOW?