surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393310-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393310-0

TE Connectivity / AMP Brand

Quick Disconnect Terminal 10-12AWG RCP Reel

PRICING per piece  AVAILABILITY real time   
475-949 :$0.331
950-1,424 :$0.320
1,425-1,899 :$0.305
1,900-3,799 :$0.256
3,800-5,224 :$0.192
5,225 + :$0.167
Request Quote
7,125 can ship tomorrow
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Minimum Order: 475
Order Increments: 475
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393310-0
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 1393310
Wire Size: 10-12 AWG
Stud Size: N/A
Tab Size: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2-1393310-0 Also Bought
DESCRIPTION
Quick Disconnect Terminal 10-12AWG RCP Reel

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, terminals and splices, Lighting Interconnection Products, wire to wire, fast-on
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99
DID YOU KNOW?