surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393253-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393253-1

TE Connectivity / AMP Brand

W68-X2Q110-20=M6/M7/M9/W6/W7

PRICING per piece  AVAILABILITY real time   
1-24 :$43.70
25-99 :$41.52
100-249 :$40.28
250-499 :$39.55
500 + :$39.14
Request Quote
47 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393253-1
RoHS: Yes
Type: Hydraulic Magnetic
Number of Poles: 2
Voltage Rating: 277 VAC
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: Quick Connect
Mounting: Panel Mount
Operating Temperature: -40 to 85 °C
Actuator Type: Toggle
Trip Time: 9s to 100s
Customers Who Bought 2-1393253-1 Also Bought
DESCRIPTION
W68-X2Q110-20=M6/M7/M9/W6/W7
PART CLASSIFICATION DATA
HTS: 8536200020
COO: MX
ECCN: EAR99
DID YOU KNOW?