surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393248-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393248-4

TE Connectivity / AMP Brand

Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
37 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393248-4
RoHS: Unknown
Type: Thermal
Number of Poles: 2
Voltage Rating: 250,50 VAC|VDC
Packaging: N/A
Screening Level: N/A
Current Rating: 20 A
Terminal Design: Quick Connect
Mounting: Snap-In
Operating Temperature: N/A
Actuator Type: Rocker
Trip Time: 3s to 33s
Customers Who Bought 2-1393248-4 Also Bought
DESCRIPTION
Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?