surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213932-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213932-4

TE Connectivity / AMP Brand

M-SERIES KIT,V.35,34P,UNASSM

PRICING per piece  AVAILABILITY real time   
1-24 :$28.16
25-49 :$26.75
50-74 :$16.46
75-99 :$13.03
100 + :$12.77
Request Quote
99 can ship Monday
In our stock 
More available to ship 6/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213932-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 213932
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 34
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 52.04 x 41.15 x 21.03 mm
Customers Who Bought 213932-4 Also Bought
DESCRIPTION
M-SERIES KIT,V.35,34P,UNASSM

Product Highlights
  • Housing Kit
  • Hardware Type = Jackscrew
  • 34 Positions
  • Polyester Housing Material
  • Housing Gender = Plug
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?