surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393190-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393190-5

TE Connectivity / AMP Brand

Electromechanical Relay 18VDC 10A SPDT (20.2x16.5x20.2)mm THT Power Relay

PRICING per each  AVAILABILITY real time   
1-499 :$1.287
500-999 :$1.069
1,000-4,999 :$0.921
5,000 + :$0.871
560 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393190-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 18 V
Maximum AC Voltage Rating: 240 V
Family: 1393190
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 24 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: Tube,Carton Box
Seal: Wash Tight
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: SPDT
Maximum Current Rating: 10 A
Pin_Count: 5
Maximum Pick-Up Voltage: N/A
Product Weight: 12 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: N/A
Operating Temperature: -30 to 85 °C
Dimension: 20.2 x 16.5 x 20.2 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1393190-5 Also Bought
DESCRIPTION
Electromechanical Relay 18VDC 10A SPDT (20.2x16.5x20.2)mm THT Power Relay
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?