surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

2-1393162-7

TE Connectivity / AMP Brand

Conn Relay Socket SKT 4 POS

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
653 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393162-7
RoHS: Unknown
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: ZG78752
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 4
Mounting: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 2-1393162-7 Also Bought
DESCRIPTION
Conn Relay Socket SKT 4 POS
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?