surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393144-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393144-8

TE Connectivity / AMP Brand

Electromechanical Relay DPDT 15A 12VDC 160Ohm Through Hole

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
53 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393144-8
RoHS: Unknown
Type: Industrial Relay
DC Coil Voltage: 12 V
Family: K10N
AC Coil Voltage: N/A
Coil Resistance: 160 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Through Hole
Contact Form: 2 Form C
Customers Who Bought 2-1393144-8 Also Bought
DESCRIPTION
Electromechanical Relay DPDT 15A 12VDC 160Ohm Through Hole
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?