surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393132-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$109.69
3-4 :$107.54
5-9 :$105.43
10-17 :$103.36
18-26 :$101.73
27-53 :$99.02
54-107 :$98.31
108 + :$97.78
0 (sold out)
In our stock 
More available to ship 8/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393132-3
RoHS: Yes
Type: Contactor Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 600 V
Family: P25
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 180 mA
Packaging: Bulk
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: 133 Ohm
Contact Arrangement: 3PST-NO-DM
Maximum Current Rating: 30 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 397 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 3 Form X
Maximum Power Rating: N/A
Operating Temperature: -55 to 55 °C
Dimension: 102.87 x 85.1 x 90.81 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1393132-3 Also Bought
DESCRIPTION
P25P42D12P1-24=CONTACTORS

Product Highlights
  • Contactor Type = Definite Purpose
  • P25 Series
  • DC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410045
COO: MX
ECCN: EAR99
DID YOU KNOW?