surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
2-1393130-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393130-0

TE Connectivity / AMP Brand

Electromechanical Relay 24VDC 288Ohm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay

PRICING per piece  AVAILABILITY real time   
1-9 :$40.82
10-24 :$36.92
25-49 :$31.33
50-99 :$30.13
100 + :$29.39
Request Quote
22 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393130-0
RoHS: Yes
Type: Power Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: PRD
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: 125 V
AC Coil Voltage: N/A
Coil Current: 84 mA
Packaging: Tray,Box
Seal: Unsealed
Termination Style: Screw Terminal
Coil Resistance: 288 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 20 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 284 g
Minimum Dropout Voltage: 2.4 VDC
Mounting: N/A
Contact Form: 2 Form A
Maximum Power Rating: 0.33 HP
Operating Temperature: -55 to 80 °C
Dimension: 63.3 x 63.75 x 63.5mm mm
Package Type: Dust Cover
Operate Time: 40 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 2-1393130-0 Also Bought
DESCRIPTION
Electromechanical Relay 24VDC 288Ohm 20A DPST-NO (63.3x63.75x63.5)mm Power Relay

Product Highlights
  • Relay Type = Heavy Duty, Power
  • Relay Style = Power
  • PRD Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 20 A
PART CLASSIFICATION DATA
HTS: 8536410050
COO: MX
ECCN: EAR99
DID YOU KNOW?