2-1393028-8 TE Connectivity / AMP Brand | I/O Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2-1393028-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

2-1393028-8

TE Connectivity / AMP Brand

OAC-5A=IO MODULES

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$16.57
50-99 :$14.91
100-199 :$14.17
200-399 :$13.46
400-999 :$12.78
1,000 + :$11.06
34 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 2-1393028-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Maximum Input Voltage: 8 VDC
Output Type: AC
I/O Isolation Voltage: 4000 Vrms
Family: OAC
Input Type: DC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: 3 VDC
Product Weight: 35 g
Maximum Input Current: 20 mA
Mounting: Through Hole
Typical Input Voltage: 5 VDC
Technology: Electromechanical
Operating Temperature: -30 to 80 °C
Maximum Load Current: 3 A
Maximum Load Voltage: 280 VAC
Minimum Load Voltage: 24 VAC
Module Type: Output Module
Customers Who Bought 2-1393028-8 Also Bought
DESCRIPTION
OAC-5A=IO MODULES

Product Highlights
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • OAC Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 3 Amps.
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99