surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213893-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213893-2

TE Connectivity / AMP Brand

CPC RECPT SEALED SIZE 17-10

PRICING per piece  AVAILABILITY real time   
1-24 :$4.23
25-99 :$3.90
100-249 :$3.79
250-499 :$3.62
500-999 :$3.55
1,000 + :$3.51
Request Quote
430 can ship today
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213893-2
RoHS: Yes
Type: Sealed CPC
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Number of Terminals: 10
Packaging: Bag
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: 17-10
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 42.55 x 36.45 x 36.45mm
Strain Relief: No
Contacts Classification: 2Power/8Signal
Mating Style: Threaded
Shell Material/Plating: N/A
Ingress Protection: N/A
ACCESSORIES (1)
Customers Who Bought 213893-2 Also Bought
DESCRIPTION
CPC RECPT SEALED SIZE 17-10

Product Highlights
  • Connector
  • Number of Positions = 10
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?