surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213843-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.81
25-99 :$3.73
100-249 :$3.66
250-499 :$3.59
500 + :$3.51
500 can ship today
In our stock 
85 can ship 5/25/17
Incoming stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213843-4
RoHS: Yes
Termination Method: Crimp
Family: 213843
Contact Material: Copper
Wire Size: 8-10 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 25.98 mm
Contact Size: N/A
Series Name: 0.125 POWERBAND
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Power
Shielded: No
ACCESSORIES (1)
Customers Who Bought 213843-4 Also Bought
DESCRIPTION
PWRBAND SKT CNT ASSY,8-10,L.P.

Product Highlights
  • Socket
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Gold Flash Termination End Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?