213843-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213843-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213843-1

TE Connectivity / AMP Brand

POWERBAND CONT ASSY,SILVER PLT

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.65
100-199 :$3.29
200-399 :$2.96
400-749 :$2.81
750-1,499 :$2.67
1,500-2,999 :$2.54
3,000-4,999 :$2.46
5,000 + :$2.22
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,000 can ship 10/7/17
Incoming stock 
More available to ship 2/24/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213843-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Termination Method: Crimp
Family: 213843
Contact Material: Copper
Wire Size: 8-10 AWG
Packaging: Strip
Contact Plating: Silver Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 25.98 mm
Contact Size: N/A
Series Name: 0.125 POWERBAND
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Stamped Power
Shielded: No
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Packaged Differently
213843-3
213843-3
In Stock:  0

Customers Who Bought 213843-1 Also Bought
DESCRIPTION
POWERBAND CONT ASSY,SILVER PLT

Product Highlights
  • Socket
  • Silver Contact Mating Area Plating Material
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Silver Termination End Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99