213841-3 TE Connectivity / AMP Brand | Connector Contact
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
213841-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213841-3

TE Connectivity / AMP Brand

POWERBAND CONT ASSY,SILVER PLT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.20
25-99 :$2.16
100-249 :$2.11
250-499 :$2.07
500 + :$2.03
1415 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213841-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 213841
Contact Material: Copper
Wire Size: 8-10 AWG
Packaging: Loose Piece
Contact Plating: Silver Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 26.37 mm
Contact Size: 8
Series Name: 0.125 POWERBAND
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Stamped Power
Shielded: No
ACCESSORIES (1)
Customers Who Bought 213841-3 Also Bought
DESCRIPTION
POWERBAND CONT ASSY,SILVER PLT

Product Highlights
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Copper Contact Material
  • Silver Termination End Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99