213800-2 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
213800-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213800-2

TE Connectivity / AMP Brand

M-SERIES PLUG HOUSING,34 POS

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.75
25-49 :$2.47
50-99 :$2.35
100-199 :$2.23
200-514 :$2.12
515-999 :$2.05
1,000-4,999 :$1.98
5,000 + :$1.80
164 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213800-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: N/A
Family: 213800
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 34
Mounting: Panel Mount
Gender: PL
Operating Temperature: -55 to 130 °C
Dimension: 50.8 x 23.52 x 19.05 mm
Customers Who Bought 213800-2 Also Bought
DESCRIPTION
M-SERIES PLUG HOUSING,34 POS

Product Highlights
  • Housing
  • Number of Positions = 34
  • Polyester Housing Material
  • Plug
  • Connector Type = Standard
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99