213662-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213662-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213662-1

TE Connectivity / AMP Brand

SIZE 8 PIN CONT ASSY,12-14 AWG

PRICING per piece  AVAILABILITY Updated Today   
1-14 :$9.70
15-24 :$8.73
25-49 :$8.29
50-99 :$7.88
100-499 :$7.48
500-999 :$6.74
1,000-1,999 :$6.36
2,000 + :$6.16
456 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,100 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/21/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
17 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213662-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 213662
Contact Material: Copper Alloy
Wire Size: N/A
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 23.11 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Power
Shielded: Yes
ACCESSORIES (1)
Customers Who Bought 213662-1 Also Bought
DESCRIPTION
SIZE 8 PIN CONT ASSY,12-14 AWG

Product Highlights
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Copper Alloy Contact Material
  • Type I
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99