surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
213283-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

213283-2

TE Connectivity / AMP Brand

HARDWARE KIT,DRAWER CONN

PRICING per piece  AVAILABILITY real time   
1-24 :$3.58
25-99 :$3.51
100-249 :$3.34
250-499 :$3.33
500-999 :$3.26
1,000-4,999 :$3.20
5,000 + :$3.09
Request Quote
444 can ship today
In our stock 
116 can ship 2/27/17
Incoming stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 213283-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Screw Kit
Family: 213283
Operating Temperature: N/A
Dimension: 31.08mm
Customers Who Bought 213283-2 Also Bought
DESCRIPTION
HARDWARE KIT,DRAWER CONN

Product Highlights
  • Screw Kit
  • Not Keyed
  • Thread Size = M4
  • No PCB Retention Feature
PART CLASSIFICATION DATA
HTS: 7326908588
COO: MX
ECCN: EAR99
DID YOU KNOW?