surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
212559-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

212559-2

TE Connectivity / AMP Brand

CONN SAVER, 9 POSN,AMPLIMITE

PRICING per piece  AVAILABILITY real time   
6-12 :$243.15
13-18 :$138.12
19-24 :$112.23
25 + :$109.98
Request Quote
0 (sold out)
In our stock 
95 can ship 2/23/17
Incoming stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Minimum Order: 6
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 212559-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Saver
Family: 212559
Operating Temperature: N/A
Dimension: 30.8 x 12.55 x 15.57mm
Customers Who Bought 212559-2 Also Bought
DESCRIPTION
CONN SAVER, 9 POSN,AMPLIMITE

Product Highlights
  • Connector Saver
  • Product Series = 109
  • Density = Standard
  • 9 Positions
  • Plug, Receptacle
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?